-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-110PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1382-ND
|
DigiKey | BUZZER PIEZO 5V 34.5MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
238 In Stock |
|
$1.2092 / $2.2900 | Buy Now |
DISTI #
539-PT-3110P-05Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BUZZER PIEZO 3-30VP-P 90DB 1.1KHZ RoHS: Compliant | 1 |
|
$1.2000 / $2.2500 | Buy Now |
DISTI #
71189547
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 3-30VP-P 90DB 1.1KHZ 34.5X9.3MM PC PIN | Mallory Sonalert PT-3110P-05Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Future Electronics | PT Series 5 V 1.1 kHz 90 dB Top Port Through Hole Audio Piezo Transducer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$2.4500 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 30Vp-p 2mA 5Vp-p 90dBA 600Hz to 1600Hz Through Hole Pin Bulk RoHS: Compliant |
250 In Stock 561 Factory Stock |
|
$1.5100 / $2.4400 | Buy Now |
DISTI #
000000000005423524
|
Sager | Piezo Buzzers & Audio Indicators BUZZER PIEZO 3-30VP-P 90DB 1.1KHZ Min Qty: 1 | 0 |
|
$1.1700 / $2.2400 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 30Vp-p 2mA 5Vp-p 90dBA 600Hz to 1600Hz Through Hole Pin Bulk RoHS: Compliant |
250 In Stock 561 Factory Stock |
|
$1.5100 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy