There are no models available for this part yet.
Overview of PT-3529PQ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT-3529PQ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC7830
|
Newark | 1-30Ac 95Db 2900F Xducer 42X16 Stk |Mallory PT-3529PQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.5100 | Buy Now | |
DISTI #
458-1384-ND
|
DigiKey | BUZZER PIEZO 5V 42MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7 In Stock |
|
$1.6495 / $3.0400 | Buy Now | |
DISTI #
539-PT-3529PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BUZZER PIEZO 3-30VPP 95DB 2.9KHZ RoHS: Compliant | 40 |
|
$1.7300 / $3.0300 | Buy Now | |
DISTI #
71189528
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 3-30VPP 95DB 2.9KHZ 42X16MM PC PIN | Mallory Sonalert PT-3529PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$3.0200 / $3.5500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$3.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 95 Factory Stock |
|
$2.0600 / $3.3300 | Buy Now | ||
DISTI #
51641107
|
Verical | Audio Indicator Piezo 30Vp-p 5mA 5Vp-p 95dBA 2400Hz to 3400Hz Through Hole Pin Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1847 | Americas - 100 |
|
$2.6780 / $4.3290 | Buy Now | |
DISTI #
000000000005423526
|
Sager | Piezo Buzzers & Audio Indicators BUZZER PIEZO 3-30VPP 95DB 2.9KHZ Min Qty: 1 | 0 |
|
$1.6000 / $3.0500 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 In Stock 95 Factory Stock |
|
$2.0600 / $3.3300 | Buy Now |
CAD Models for PT-3529PQ by Mallory Sonalert Products Inc
Part Data Attributes for PT-3529PQ by Mallory Sonalert Products Inc
PT-3529PQ
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
PT-3529PQMallory Sonalert Products IncVS
-