Part Details for PT-GSD-604HP by L-com Inc
Overview of PT-GSD-604HP by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-GSD-604HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-PT-GSD-604HP-ND
|
DigiKey | 4-PORT 10/100/1000T POE+ Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.0936 / $134.1600 | Buy Now |
DISTI #
73599330
|
RS | 4-Port 10/100/1000T 802.3at PoE+ Desktop Gigabit Ethernet Switch- | L-com PT-GSD-604HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$135.9900 | Buy Now |
|
Onlinecomponents.com | 4-PORT 10/100/1000T PoE+ | 0 |
|
$117.5500 / $147.5100 | Buy Now |
DISTI #
PT-GSD-604HP
|
L-com US | Centralized Power Distribution for HD IP Surveillance System Solution Planet's GSD-604HP provides four 802.3at PoE+ ports for catering to small-scale IP surveillance networks at a lower total cost. With Dual 10/100/1000BASE-T uplink ports, the recorded HD video files from the 4 PoE IP cameras can be powered by the GSD-604HP and saved in the 4-channel NVR systems or surveillance software to perform comprehensive security monitoring and manage the surveillance system in the local LAN or the remote site via Internet. Two Gigabit Uplink Ports The GSD-604HP comes with two uplink ports with 1000Mbps transfer rate to ensure high-speed data and video transmission, reliable assurance for connection between the surveillance system and outside network where the four PoE+ ports can be used to their full potential. Innovative Port-based VLAN and Loop Protection features The GSD-604HP features "Port-based VLAN and Loop Protection" whose ports can be isolated from each other via one DIP switch. This can help to prevent the IP camera’s multicast or broadcast storm from influencing each other. Even more, the GSD-604HP can block and protect the loop network storm from the client, thus fully meeting the requirements of the IP surveillance systems and Ethernet projects. Environment-friendly, Fanless Design for Silent Operation The GSD-604HP comes with a desktop-sized, compact metal housing, making the placement of the unit convenient. It features a ventilated construction in which a cooling fan is not necessary, thereby making its operation noiseless. Moreover, the GSD-604HP is able to operate reliably and stably in any environment without affecting its performance. The deployment of PoE PDs with constant power feeding can be easily and quickly done. Robust Protection The GSD-604HP protects against the ESD 6kV surge to improve product stability and also protects users’ networks from devastating ESD attacks, making sure the flow of operation does not fluctuate. Ideal Solution for SOHO Having Secure IP Surveillance Infrastructure Targeting the growing popular IP surveillance applications, the GSD-604HP PoE+ Switch is also positioned as a Surveillance Switch for a quick and easy PoE IP camera deployment with power feeding. The GSD-604HP supports both 802.3at and 802.3af PoE standards along with 4 10/100/1000BASE-T ports featuring up to 30 watts per RJ45 copper interface, and 2 extra Gigabit Ethernet TP interfaces supporting high-speed transmission of surveillance images and videos. Easy Cable Connection With data switching and power over Ethernet integrated into one unit, the GSD-604HP reduces cabling requirements and eliminates the need for dedicated electrical outlets on the wall, ceiling or any unreachable place. A wire that carries both data and power can lower the installation costs, simplify the installation effort and eliminate the need for electricians or extension cords. With 4 PoE interfaces, the GSD-604HP is ideal for small businesses and workgroups making the deployment of the PoE facility including wireless access points, IP-based surveillance camera and IP phones in any places easier, more efficient and more cost-effective. Min Qty: 1 Package Multiple: 1 | 6 |
|
$135.9900 | Buy Now |