Part Details for PT001R-13-LI3-H1131 by TURCK Inc
Overview of PT001R-13-LI3-H1131 by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT001R-13-LI3-H1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38R0515
|
Newark | Pt001R-13-Li3-H1131 |Turck PT001R-13-LI3-H1131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73231595
|
RS | PRESSURE TRANSMITTER | Turck PT001R-13-LI3-H1131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 23 |
|
$297.7000 | Buy Now |
|
Neutron USA | Pressure Transmitter, Relative P, R: 0-14.5 psi, 2wire DC Ana 4-20 mA, Process: 1/4 NPT-18 male, M12 Conn | 0 |
|
$721.0400 | Buy Now |
Part Details for PT001R-13-LI3-H1131
PT001R-13-LI3-H1131 CAD Models
PT001R-13-LI3-H1131 Part Data Attributes
|
PT001R-13-LI3-H1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
PT001R-13-LI3-H1131
TURCK Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.3% | |
Additional Feature | IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Height | 48 mm | |
Body Length or Diameter | 22.8 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT MALE | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CERAMIC | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CONNECTOR |