Part Details for PT00A-10-5P(SR) by Amphenol Industrial Operations
Overview of PT00A-10-5P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-10-5P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80J9040
|
Newark | Recept |Amphenol Industrial PT00A-10-5P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1000 / $45.0500 | Buy Now |
DISTI #
3937-PT00A-10-5P(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT00A-10-5P(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9200 | Buy Now |
DISTI #
70010430
|
RS | Circular Receptacle, PT00A Series, Wall Mount, 10, 1.922 in. (Max.) | Amphenol Industrial PT00A-10-5P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6800 / $39.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3600 / $50.5900 | Buy Now |