Part Details for PT00A-10-6S by Amphenol Industrial Operations
Overview of PT00A-10-6S by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00A-10-6S-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$23.0073 / $29.3500 | Buy Now |
DISTI #
70010442
|
RS | Connector PT Series Wall Mount 10 1.553 in. Class 2A NEF&frasl UNEF 0.717 | Amphenol Industrial PT00A-10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$22.1100 / $26.4800 | Buy Now |
DISTI #
AMIPT00A-10-6S
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$15.6696 / $19.0647 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port |
25 In Stock |
|
$19.6400 / $27.5600 | Buy Now |
DISTI #
AMIPT00A-10-6S
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 | 0 |
|
$15.7648 / $19.1805 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port |
25 In Stock |
|
$19.6400 / $27.5600 | Buy Now |