There are no models available for this part yet.
Overview of PT00A-12-3S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT00A-12-3S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
339-PT00A-12-3S-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$28.8916 / $39.0100 | Buy Now | |
DISTI #
3937-PT00A-12-3S-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70010462
|
RS | Connector PT Series Wall Mount 12 1.553 in. Class 2A NEF&frasl UNEF 0.834 | Amphenol Industrial PT00A-12-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.0500 / $27.3400 | Buy Now | |
DISTI #
AMIPT00A-12-3S
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$15.5309 / $18.8961 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2700 / $37.2900 | Buy Now | ||
DISTI #
AMIPT00A-12-3S
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 | 0 |
|
$15.5309 / $18.8961 | Buy Now |