Part Details for PT00A-12-8S(SR) by Amphenol Industrial Operations
Overview of PT00A-12-8S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-12-8S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80J9089
|
Newark | Recept |Amphenol Industrial PT00A-12-8S(SR) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6400 / $45.6700 | Buy Now |
DISTI #
70010481
|
RS | Connector PT00A Series Wall Mount 12 1.922 in. (Max.) 6-32 | Amphenol Industrial PT00A-12-8S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$47.0800 / $51.1700 | Buy Now |
DISTI #
AMIPT00A-12-8S(SR)
|
Heilind Electronics | AI-Solder WallMt Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$22.4737 / $27.3431 | Buy Now |
DISTI #
AMIPT00A-12-8S(SR)
|
Interstate Connecting Components | AI-Solder WallMt Receptacle 26482-1 W/SR | 0 |
|
$22.6005 / $27.4973 | Buy Now |