Part Details for PT00A-14-5S by Amphenol Industrial Operations
Overview of PT00A-14-5S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85J9368
|
Newark | Circular Conn, Rcpt, Size 14, 5Pos, Wall, Product Range:Pt Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:14-5 Rohs Compliant: No |Amphenol Industrial PT00A-14-5S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3400 / $39.5600 | Buy Now |
DISTI #
339-PT00A-14-5S-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
23 In Stock |
|
$34.4264 / $46.4900 | Buy Now |
DISTI #
70010500
|
RS | Connector PT Series Wall Mount 14 1.553 in. (Max.) 0.8750-20 UNEF | Amphenol Industrial PT00A-14-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 12 |
|
$26.6900 / $34.6600 | Buy Now |
DISTI #
AMIPT00A-14-5S
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$19.4423 / $23.6547 | Buy Now |
DISTI #
AMIPT00A-14-5S
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 | 0 |
|
$19.4423 / $23.6547 | Buy Now |