Part Details for PT00A-16-26S(025) by Amphenol Corporation
Overview of PT00A-16-26S(025) by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-16-26S(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00A-16-26S(025)
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 16-26 ST Wall Mount - Bulk (Alt: PT00A-16-26S(025)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$77.1125 / $95.6195 | Buy Now |
DISTI #
APH PT00A16-26S-0
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 16-26 ST Wall Mount - Bulk (Alt: APH PT00A16-26S-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0250 / $48.3910 | Buy Now |
DISTI #
654-PT00A1626S025
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$76.0400 / $83.2600 | Order Now |
Part Details for PT00A-16-26S(025)
PT00A-16-26S(025) CAD Models
PT00A-16-26S(025) Part Data Attributes:
|
PT00A-16-26S(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT00A-16-26S(025)
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |