Part Details for PT00A-20-27S(SR) by Amphenol Industrial Operations
Overview of PT00A-20-27S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-20-27S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80J9294
|
Newark | Recept |Amphenol Industrial PT00A-20-27S(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2900 / $98.7500 | Buy Now |
DISTI #
339-PT00A-20-27S(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.5208 | Buy Now |
DISTI #
3937-PT00A-20-27S(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70010608
|
RS | Circular Receptacle, PT00A Series, Wall Mount, 20, 2.344 in. (Max.) | Amphenol Industrial PT00A-20-27S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.7100 / $111.0400 | RFQ |
DISTI #
AMIPT00A-20-27S(SR)
|
Heilind Electronics | AI-Solder WallMt Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$57.6509 / $70.1421 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.0400 / $147.9000 | Buy Now |
DISTI #
AMIPT00A-20-27S(SR)
|
Interstate Connecting Components | AI-Solder WallMt Receptacle 26482-1 W/SR | 0 |
|
$57.6509 / $70.1421 | Buy Now |