Part Details for PT00A-20-27S by Amphenol Industrial Operations
Overview of PT00A-20-27S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT00A-20-27S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8696 | Buy Now |
DISTI #
3937-PT00A-20-27S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$99.2544 / $117.3100 | Buy Now |
DISTI #
70010607
|
RS | Connector, PT Series, Wall Mount, 20, 1.703 in. (Max.), 1.1875-18 NEF, Aluminum | Amphenol Industrial PT00A-20-27S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.9500 | RFQ |
DISTI #
AMIPT00A-20-27S
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$50.4372 / $61.3653 | Buy Now |
DISTI #
AMIPT00A-20-27S
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 | 0 |
|
$50.4372 / $61.3653 | Buy Now |