There are no models available for this part yet.
Overview of PT00A-8-4P(SR) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT00A-8-4P(SR) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80J9409
|
Newark | Recept |Amphenol Industrial PT00A-8-4P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3400 / $38.4200 | Buy Now | |
DISTI #
3937-PT00A-8-4P(SR)-ND
|
DigiKey | CONN RCPT 4POS WALL MNT PIN Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70010420
|
RS | Connector PT00A Series Wall Mount 8 1.922 in. (Max.) 6-32 | Amphenol Industrial PT00A-8-4P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$29.5100 / $35.3400 | Buy Now | |
DISTI #
AMIPT00A-8-4P(SR)
|
Heilind Electronics | AI-Solder WallMt Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$20.3329 / $24.7385 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7100 / $43.1400 | Buy Now | ||
DISTI #
AMIPT00A-8-4P(SR)
|
Interstate Connecting Components | AI-Solder WallMt Receptacle 26482-1 W/SR | 0 |
|
$20.3329 / $24.7385 | Buy Now |