Part Details for PT00C-14-18PZ by Amphenol Corporation
Overview of PT00C-14-18PZ by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00C-14-18PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00C-14-18PZ
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: PT00C-14-18PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT00C-14-18PZ
|
Avnet Americas | Conn Miniature Cylindrical PIN 18 POS Solder ST Wall Mount 18 Terminal 1 Port - Bulk (Alt: PT00C-14-18PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT00C-14-18PZ
PT00C-14-18PZ CAD Models
PT00C-14-18PZ Part Data Attributes
|
PT00C-14-18PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT00C-14-18PZ
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for PT00C-14-18PZ
This table gives cross-reference parts and alternative options found for PT00C-14-18PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT00C-14-18PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01E-14-18PW | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT00C-14-18PZ vs PT01E-14-18PW |
PT01P-14-18PW | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT00C-14-18PZ vs PT01P-14-18PW |
PT01A-14-18PW | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT00C-14-18PZ vs PT01A-14-18PW |
PT01P-14-18PX | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT00C-14-18PZ vs PT01P-14-18PX |
SP00E-14-18P | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT00C-14-18PZ vs SP00E-14-18P |
SP02A-14-18P | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT00C-14-18PZ vs SP02A-14-18P |
PT07E-14-18PW | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT00C-14-18PZ vs PT07E-14-18PW |
PT02C-14-18P | 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT00C-14-18PZ vs PT02C-14-18P |
MS3122E14-18PZ | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | PT00C-14-18PZ vs MS3122E14-18PZ |
PT01P-14-18PY | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT00C-14-18PZ vs PT01P-14-18PY |