Part Details for PT00CE-16-23P by Amphenol Corporation
Overview of PT00CE-16-23P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00CE-16-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00CE-16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port - Bulk (Alt: PT00CE-16-23P) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$243.2375 / $542.9185 | Buy Now |
|
Powell Electronics | MIL-C 26482 SERIES CONNECTOR Min Qty: 1 | 2 |
|
$323.0000 / $393.9800 | Buy Now |
Part Details for PT00CE-16-23P
PT00CE-16-23P CAD Models
PT00CE-16-23P Part Data Attributes
|
PT00CE-16-23P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT00CE-16-23P
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: 10-314980-20P; 10-314980-16P, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |