Part Details for PT00E-12-3P by Amphenol Industrial Operations
Overview of PT00E-12-3P by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00E-12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT00E-12-3P-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$28.3243 / $38.2500 | Buy Now |
DISTI #
70010459
|
RS | Circular Receptacle., Connector, PT00 Series, Wall Mount, 12, 12-3P, 6-32 | Amphenol Industrial PT00E-12-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5900 | RFQ |
DISTI #
AMIPT00E-12-3P
|
Heilind Electronics | AI-Solder Wall-Mt RECP E-Class 26482-1 | Americas - 0 in Stock1 On Order |
|
$16.9507 / $20.6234 | Buy Now |
DISTI #
AMIPT00E-12-3P
|
Interstate Connecting Components | AI-Solder Wall-Mt RECP E-Class 26482-1 | 03 On Order |
|
$16.9599 / $20.6345 | Buy Now |