Part Details for PT00E-12-8SZ by Amphenol Corporation
Overview of PT00E-12-8SZ by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT00E-12-8SZ
PT00E-12-8SZ CAD Models
PT00E-12-8SZ Part Data Attributes
|
PT00E-12-8SZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT00E-12-8SZ
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 292 | |
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |
Alternate Parts for PT00E-12-8SZ
This table gives cross-reference parts and alternative options found for PT00E-12-8SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT00E-12-8SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01A-12-8SW | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT00E-12-8SZ vs PT01A-12-8SW |
SP02A-12-8SW(025) | MIL Series Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT00E-12-8SZ vs SP02A-12-8SW(025) |
SP00P-12-8SY(424) | MIL Series Connector | Amphenol Corporation | PT00E-12-8SZ vs SP00P-12-8SY(424) |
PT01E-12-8SY(025) | MIL Series Connector | Amphenol Corporation | PT00E-12-8SZ vs PT01E-12-8SY(025) |
MS3121P12-8SY | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | PT00E-12-8SZ vs MS3121P12-8SY |
SP02E-12-8SW(072) | MIL Series Connector | Amphenol Corporation | PT00E-12-8SZ vs SP02E-12-8SW(072) |
MS3121E12-8SY | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | PT00E-12-8SZ vs MS3121E12-8SY |
PT07A-12-8S(025) | MIL Series Connector | Amphenol Corporation | PT00E-12-8SZ vs PT07A-12-8S(025) |
SP02P-12-8SY(025) | MIL Series Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | PT00E-12-8SZ vs SP02P-12-8SY(025) |
PT02E-12-8SY(072) | MIL Series Connector, | Amphenol Corporation | PT00E-12-8SZ vs PT02E-12-8SY(072) |