Part Details for PT00E-14-19S(SR) by Amphenol Industrial Operations
Overview of PT00E-14-19S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00E-14-19S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT00E-14-19S(SR)-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
22 In Stock |
|
$36.9408 / $47.2200 | Buy Now |
DISTI #
70010543
|
RS | Circular Receptacle., PT Series, Wall Mount, 14, 1.922 in. (Max.), 6-32 | Amphenol Industrial PT00E-14-19S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 45 |
|
$62.5100 / $67.9500 | Buy Now |
DISTI #
AMIPT00E-14-19S(SR)
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 W/S | Americas - 0 in Stock |
|
$33.7955 / $41.1178 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2300 / $49.1100 | Buy Now |
DISTI #
AMIPT00E-14-19S(SR)
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 W/S | 0 |
|
$33.7955 / $41.1178 | Buy Now |