Part Details for PT00E-20-16P(SR) by Amphenol Industrial Operations
Overview of PT00E-20-16P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for PT00E-20-16P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J1394
|
Newark | Recept |Amphenol Industrial PT00E-20-16P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1500 / $78.2300 | Buy Now |
DISTI #
3937-PT00E-20-16P(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT00E-20-16P(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4620 | Buy Now |
DISTI #
70010588
|
RS | Circular Receptacle., PT Series, Wall Mount, 20, 2.344 in. (Max.), 8-32 | Amphenol Industrial PT00E-20-16P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0600 / $82.3600 | RFQ |
DISTI #
AMIPT00E-20-16P(SR)
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 W/S | Americas - 0 in Stock |
|
$46.1744 / $56.1789 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.8300 / $117.1600 | Buy Now |
DISTI #
AMIPT00E-20-16P(SR)
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 W/S | 0 |
|
$46.1744 / $56.1789 | Buy Now |