Part Details for PT00E-22-21S(SR) by Amphenol Industrial Operations
Overview of PT00E-22-21S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00E-22-21S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J1642
|
Newark | Recept |Amphenol Industrial PT00E-22-21S(SR) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $95.0400 | Buy Now |
DISTI #
339-PT00E-22-21S(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9900 | Buy Now |
DISTI #
70010629
|
RS | Circular Receptacle., PT Series, Wall Mount, 22, 2.344 in. (Max.), 8-32 | Amphenol Industrial PT00E-22-21S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$158.0800 / $162.9700 | RFQ |
DISTI #
AMIPT00E-22-21S(SR)
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 W/S | Americas - 0 in Stock |
|
$75.0777 / $91.3447 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.8500 / $188.1600 | Buy Now | |
DISTI #
AMIPT00E-22-21S(SR)
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 W/S | 0 |
|
$75.0777 / $91.3447 | Buy Now |