There are no models available for this part yet.
Overview of PT00P-12-10S(023) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PT00P-12-10S(023) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90J7203
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT00P-12-10S(023) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7900 / $38.9300 | Buy Now | |
DISTI #
3937-PT00P-12-10S(023)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$98.2180 / $116.0900 | Buy Now | |
DISTI #
339-PT00P-12-10S(023)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3236 | Buy Now | |
DISTI #
AMIPT00P-12-10S(023)
|
Heilind Electronics | AI-Solder Wall-Mt Rec P-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1400 / $43.7100 | Buy Now | ||
DISTI #
AMIPT00P-12-10S(023)
|
Interstate Connecting Components | AI-Solder Wall-Mt Rec P-Class 26482-1 | 0 |
|
Buy Now |