Part Details for PT00P-20-27S by Amphenol Corporation
Overview of PT00P-20-27S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00P-20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00P-20-27S
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 20-27 ST Wall Mount - Bulk (Alt: PT00P-20-27S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2125 / $110.6235 | Buy Now |
DISTI #
APH PT00P20-27S
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 20-27 ST Wall Mount - Bulk (Alt: APH PT00P20-27S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 3 Factory Stock |
|
$74.9137 / $92.8931 | Buy Now |
DISTI #
523-PT00P-20-27S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$93.1100 / $96.3200 | Order Now |
DISTI #
PT00P-20-27S
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 20-27 ST Wall Mount - Bulk (Alt: PT00P-20-27S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2125 / $110.6235 | Buy Now |
DISTI #
APH PT00P20-27S
|
Avnet Americas | Connector Miniature Cylindrical Circular RCP 20-27 ST Wall Mount - Bulk (Alt: APH PT00P20-27S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 3 Factory Stock |
|
$74.9137 / $92.8931 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 2 |
|
$65.5300 / $77.4400 | Buy Now |
Part Details for PT00P-20-27S
PT00P-20-27S CAD Models
PT00P-20-27S Part Data Attributes:
|
PT00P-20-27S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT00P-20-27S
Amphenol Corporation
MIL Series Connector, 27 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 27 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
Unique Insert Number | 20-27 |
Alternate Parts for PT00P-20-27S
This table gives cross-reference parts and alternative options found for PT00P-20-27S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT00P-20-27S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP02A-20-27S | 27 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT00P-20-27S vs SP02A-20-27S |