Part Details for PT00P-22-41P(025) by Amphenol Industrial Operations
Overview of PT00P-22-41P(025) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for PT00P-22-41P(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T2764
|
Newark | Recept |Amphenol Industrial PT00P-22-41P(025) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 / $88.2500 | Buy Now |
DISTI #
339-PT00P-22-41P(025)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.2488 | Buy Now |
DISTI #
AMIPT00P-22-41P(025)
|
Heilind Electronics | AI-Solder Wall-Mt Rec P-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.7400 / $132.1600 | Buy Now |
DISTI #
AMIPT00P-22-41P(025)
|
Interstate Connecting Components | AI-Solder Wall-Mt Rec P-Class 26482-1 | 0 |
|
Buy Now |