PT00P-8-2S(424)
Description: MIL Series Connector

Overview of PT00P-8-2S(424) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PT00P-8-2S(424) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT00P-8-2S(424)
Avnet Americas Connector Miniature Cylindrical Circular RCP 8-2 ST Wall Mount - Bulk (Alt: PT00P-8-2S(424)) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $37.7186
$37.7186 Buy Now
DISTI # 654-PT00P82S424
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $44.4100
  • 50 $42.9800
  • 100 $41.5400
$41.5400 / $44.4100 Order Now

CAD Models for PT00P-8-2S(424) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT00P-8-2S(424) by Amphenol Corporation

PT00P-8-2S(424)
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26482, SERIES I
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Termination
Nickel (Ni)
Contact Gender
FEMALE
Contact Quantities
2
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
Other Description
WALL MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
2
Unique Insert Number
8-2
Want to compare parts?
  1. PT00P-8-2S(424)
    Amphenol Corporation
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT00P-8-2S(424) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT00P-8-2S(424) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT00P-8-2S(424) would you like to use for your alert(s)?
  • Please alert me when PT00P-8-2S(424) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT00P-8-2S(424) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT00P-8-2S(424) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT00P-8-2S(424) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT00P-8-2S(424).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT00P-8-2S(424) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: