Part Details for PT00P-8-2S by Amphenol Industrial Operations
Overview of PT00P-8-2S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00P-8-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-PT00P-8-2S-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$21.4889 / $29.0200 | Buy Now |
DISTI #
3937-PT00P-8-2S-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
73339332
|
RS | Connector, RECEPT | Amphenol Industrial PT00P-8-2S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8300 | RFQ |
DISTI #
AMIPT00P-8-2S
|
Heilind Electronics | AI-Solder Wall-Mt Rec P-Class 26482-1 | Americas - 0 in Stock |
|
$12.0212 / $14.6258 | Buy Now |
DISTI #
AMIPT00P-8-2S
|
Interstate Connecting Components | AI-Solder Wall-Mt Rec P-Class 26482-1 | 0 |
|
$12.0212 / $14.6258 | Buy Now |