There are no models available for this part yet.
Overview of PT00P-8-33PW by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS33PW | Texas Instruments | Quad LVDS Receiver with -4 to 5V Common-mode Range 16-TSSOP -40 to 85 | |
TPS77633PWP | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125 | |
SN74ACT533PW | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 |
Price & Stock for PT00P-8-33PW by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIPT00P-8-33PW
|
Heilind Electronics | AI-Solder Wall-Mt Rec P-Class 26482-1 | Americas - 0 in Stock |
|
$10.4787 / $12.7491 | Buy Now | |
DISTI #
AMIPT00P-8-33PW
|
Interstate Connecting Components | AI-Solder Wall-Mt Rec P-Class 26482-1 | 0 |
|
$11.6339 / $14.1545 | Buy Now |