Part Details for PT01-D225D-B103 by CUI Devices
Overview of PT01-D225D-B103 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01-D225D-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-D225D-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
863 In Stock |
|
$0.3948 / $0.8800 | Buy Now |
DISTI #
179-PT01-D225D-B103
|
Mouser Electronics | Trimmer Resistors - Through Hole rotary potentiometer single channel horiz 25mm D-cut detent linear taper 10K ohm RoHS: Compliant | 903 |
|
$0.4510 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3790 / $0.4520 | Buy Now |
Part Details for PT01-D225D-B103
PT01-D225D-B103 CAD Models
PT01-D225D-B103 Part Data Attributes:
|
PT01-D225D-B103
CUI Devices
Buy Now
|
Compare Parts:
PT01-D225D-B103
CUI Devices
|
Samacsys Manufacturer | CUI Devices |