Part Details for PT01A-12-14S by Amphenol Corporation
Overview of PT01A-12-14S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-12-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01A-12-14S
|
Avnet Americas | Conn Miniature Cylindrical SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: PT01A-12-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT01A12-14S
|
Avnet Americas | Conn Miniature Cylindrical SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: APH PT01A12-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1206 Factory Stock |
|
$20.5500 / $33.8210 | Buy Now |
DISTI #
654-PT01A-12-14S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$25.5400 / $34.4800 | Order Now |
DISTI #
PT01A-12-14S
|
Avnet Americas | Conn Miniature Cylindrical SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: PT01A-12-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT01A12-14S
|
Avnet Americas | Conn Miniature Cylindrical SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: APH PT01A12-14S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1206 Factory Stock |
|
$20.5500 / $33.8210 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 313 |
|
$26.1000 / $30.8500 | Buy Now |
Part Details for PT01A-12-14S
PT01A-12-14S CAD Models
PT01A-12-14S Part Data Attributes:
|
PT01A-12-14S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01A-12-14S
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
Unique Insert Number | 12-14 |
Alternate Parts for PT01A-12-14S
This table gives cross-reference parts and alternative options found for PT01A-12-14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01A-12-14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07A-12-14S | MIL Series Connector | Amphenol Corporation | PT01A-12-14S vs PT07A-12-14S |
PT07C-12-14S | 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-12-14S vs PT07C-12-14S |