Part Details for PT01A-14-12S(SR) by Amphenol Industrial Operations
Overview of PT01A-14-12S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-14-12S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J4680
|
Newark | Mil Spec Cir Conn, Rcpt, 14-12, Solder, Product Range:Pt Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:14-12Rohs Compliant: No |Amphenol Industrial PT01A-14-12S(SR) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$47.0400 / $63.1300 | Buy Now |
DISTI #
70010757
|
RS | Connector PT01A Series 14 1.922 in. (Max.) 6-32 0.920 in. (Max.) | Amphenol Industrial PT01A-14-12S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$44.5100 / $57.8100 | Buy Now |
DISTI #
AMIPT01A-14-12S(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$32.2649 / $40.0325 | Buy Now |
DISTI #
AMIPT01A-14-12S(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 0 |
|
$32.4032 / $40.2041 | Buy Now |
DISTI #
3796240
|
element14 Asia-Pacific | MIL SPEC CIR CONN, RCPT, 14-12, SOLDER RoHS: Not Compliant Min Qty: 1 Container: Each | 13 |
|
$47.7691 / $61.1406 | Buy Now |
DISTI #
3796240
|
Farnell | MIL SPEC CIR CONN, RCPT, 14-12, SOLDER RoHS: Not Compliant Min Qty: 1 Lead time: 19 Weeks, 6 Days Container: Each | 13 |
|
$50.1764 / $67.3340 | Buy Now |