Part Details for PT01A-14-19S by Amphenol Industrial Operations
Overview of PT01A-14-19S by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J4770
|
Newark | Circular Connector Rcpt Size 14, 19Pos, Cable, Product Range:Pt Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Rotation:Nrohs Compliant: No |Amphenol Industrial PT01A-14-19S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$58.5000 / $63.3700 | Buy Now |
DISTI #
339-PT01A-14-19S-ND
|
DigiKey | CONN RCPT FMALE 19P GOLD SLD CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$52.6083 / $65.2800 | Buy Now |
DISTI #
70010785
|
RS | Receptacle PT Series 14 0.906 in. 0.8750-20 UNEF 0.970 in. | Amphenol Industrial PT01A-14-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$59.7200 / $77.5600 | Buy Now |
DISTI #
AMIPT01A-14-19S
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 | Americas - 0 in Stock46 On Order |
|
$26.9309 / $32.7660 | Buy Now |
DISTI #
AMMPT01A-14-19S
|
Heilind Electronics | Solder Cable Receptacle 26482-1 | Americas - 0 in Stock375 On Order |
|
Buy Now | |
DISTI #
AMMPT01A-14-19S
|
Interstate Connecting Components | Solder Cable Receptacle 26482-1 | 01125 On Order |
|
Buy Now | |
DISTI #
AMIPT01A-14-19S
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 | 0138 On Order |
|
$26.9309 / $32.7660 | Buy Now |