Part Details for PT01A-22-34P(SR) by Amphenol Industrial Operations
Overview of PT01A-22-34P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-22-34P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J5394
|
Newark | Recept |Amphenol Industrial PT01A-22-34P(SR) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0900 / $95.1400 | Buy Now |
DISTI #
339-PT01A-22-34P(SR)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.9908 | Buy Now |
DISTI #
70010877
|
RS | Connector, Receptacle, PT01A Series, Cable Connect, 22, 2.344 in. (Max.), 8-32 | Amphenol Industrial PT01A-22-34P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.4100 / $100.4200 | RFQ |
DISTI #
AMIPT01A-22-34P(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$48.5189 / $59.0314 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.1900 / $142.4900 | Buy Now |
DISTI #
AMIPT01A-22-34P(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 0 |
|
$48.5189 / $59.0314 | Buy Now |