There are no models available for this part yet.
Overview of PT01A-22-36P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
10075664-009LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 36P PF Vertical. | |
10129651-001LF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P With guide post |
Price & Stock for PT01A-22-36P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-PT01A-22-36P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$58.7500 / $60.3000 | Order Now | |
DISTI #
70790977
|
Verical | Conn Circular PIN 36 POS Solder ST Cable Mount 36 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$81.9696 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 9 |
|
$47.5700 / $56.2200 | Buy Now |
CAD Models for PT01A-22-36P by Amphenol Corporation
Part Data Attributes for PT01A-22-36P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
36
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
CABLE CONNECTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
NEOPRENE RUBBER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Unique Insert Number
|
22-36
|
Alternate Parts for PT01A-22-36P
This table gives cross-reference parts and alternative options found for PT01A-22-36P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01A-22-36P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01A-22-36PZ | MIL Series Connector, 36 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-22-36P vs PT01A-22-36PZ |
PT00E-22-36PY | MIL Series Connector | Amphenol Corporation | PT01A-22-36P vs PT00E-22-36PY |
PT07E-22-36PZ | MIL Series Connector | Amphenol Corporation | PT01A-22-36P vs PT07E-22-36PZ |
PT00P-22-36PY | MIL Series Connector | Amphenol Corporation | PT01A-22-36P vs PT00P-22-36PY |
PT00E-22-36PZ | MIL Series Connector | Amphenol Corporation | PT01A-22-36P vs PT00E-22-36PZ |
PT00E-22-36P | MIL Series Connector | Amphenol Corporation | PT01A-22-36P vs PT00E-22-36P |
PT07E-22-36PX | MIL Series Connector | Amphenol Corporation | PT01A-22-36P vs PT07E-22-36PX |