Part Details for PT01A-8-33S(SR) by Amphenol Industrial Operations
Overview of PT01A-8-33S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for PT01A-8-33S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT01A-8-33S(SR)-ND
|
DigiKey | CONN RCPT 3POS INLINE SKT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$47.0728 / $55.6200 | Buy Now |
DISTI #
AMIPT01A-8-33S(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 21 in Stock |
|
$20.9881 / $25.5355 | Buy Now |
DISTI #
AMIPT01A-8-33S(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 64 |
|
$20.9881 / $25.5355 | Buy Now |