PT01CE-14-19S(SR)
Description: MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of PT01CE-14-19S(SR) by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for PT01CE-14-19S(SR) by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT01CE-14-19S(SR)
Avnet Americas Conn Miniature Cylindrical SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT01CE-14-19S(SR)) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 3 $400.9566
$400.9566 Buy Now
DISTI # 654-PT01CE-14-19SSR
Mouser Electronics Circular MIL Spec Connector PT-CE AND PT-CP 0
  • 3 $483.3500
  • 10 $452.3400
$452.3400 / $483.3500 Order Now

CAD Models for PT01CE-14-19S(SR) by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT01CE-14-19S(SR) by Amphenol Corporation

PT01CE-14-19S(SR)
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-26482, COMPATIBLE CONTACT: LP-597820-355, POLARIZATION AVAILABLE
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
19
Want to compare parts?
  1. PT01CE-14-19S(SR)
    Amphenol Corporation
    MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT01CE-14-19S(SR) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT01CE-14-19S(SR) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT01CE-14-19S(SR) would you like to use for your alert(s)?
  • Please alert me when PT01CE-14-19S(SR) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT01CE-14-19S(SR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT01CE-14-19S(SR) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT01CE-14-19S(SR) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT01CE-14-19S(SR).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT01CE-14-19S(SR) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: