There are no models available for this part yet.
Overview of PT01CE-8-3P by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT01CE-8-3P by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-PT01CE-8-3P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$252.8728 / $308.4500 | Buy Now | |
DISTI #
1178-PT01CE-8-3P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.0917 | Buy Now | |
DISTI #
AAOPT01CE-8-3P
|
Heilind Electronics | 71-196108-03P | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOPT01CE-8-3P
|
Interstate Connecting Components | 71-196108-03P | 0 |
|
Buy Now |