Part Details for PT01E-14-19S(SR) by Amphenol Corporation
Overview of PT01E-14-19S(SR) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Robotics and Drones
Price & Stock for PT01E-14-19S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01E-14-19S(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT01E-14-19S(SR)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT01E1419SSR
|
Mouser Electronics | Circular MIL Spec Connector 19P Sz 14 Cbl Mt Skt Recept Strain Relief RoHS: Not Compliant | 3 |
|
$40.7900 / $50.6200 | Buy Now |
DISTI #
PT01E-14-19S(SR)
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: PT01E-14-19S(SR)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 187 |
|
$41.4300 / $48.9600 | Buy Now |
Part Details for PT01E-14-19S(SR)
PT01E-14-19S(SR) CAD Models
PT01E-14-19S(SR) Part Data Attributes:
|
PT01E-14-19S(SR)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-14-19S(SR)
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |