There are no models available for this part yet.
Overview of PT01E-22-70P(476) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32R-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Bottom contact, 70P | |
F31L-1A7H1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 70P , With MYLAR | |
F31S-1A7L1-11070 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 5.80mm, Vertical, Flip type, ZIF, 70P , With MYLAR |
Price & Stock for PT01E-22-70P(476) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIPT01E-22-70P(476)
|
Heilind Electronics | AI-Solder Cable Rec E-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIPT01E-22-70P(476)
|
Interstate Connecting Components | AI-Solder Cable Rec E-Class 26482-1 | 0 |
|
Buy Now |