Part Details for PT01E-8-2P(424) by Amphenol Industrial Operations
Overview of PT01E-8-2P(424) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01E-8-2P(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81J1941
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT01E-8-2P(424) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9000 / $41.3600 | Buy Now |
DISTI #
3937-PT01E-8-2P(424)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT01E-8-2P(424)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4052 | Buy Now |
DISTI #
AMIPT01E-8-2P(424)
|
Heilind Electronics | AI-Solder Cable Rec E-Class 26482-1 | Americas - 0 in Stock |
|
$20.2025 / $24.5797 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.2200 / $46.4500 | Buy Now |
DISTI #
AMIPT01E-8-2P(424)
|
Interstate Connecting Components | AI-Solder Cable Rec E-Class 26482-1 | 0 |
|
$22.5640 / $27.4530 | Buy Now |