PT01E-8-2P023
Amphenol Corporation
Description: 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Overview of PT01E-8-2P023 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7312P0235A13LF Amphenol Communications Solutions Smart Card, Input Output Connectors, IC Chip Card Connector, 16 contacts, Surface Mount .

Price & Stock for PT01E-8-2P023 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PT01E-8-2P(023)
Avnet Americas Conn Miniature Cylindrical PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: PT01E-8-2P(023)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for PT01E-8-2P023 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT01E-8-2P023 by Amphenol Corporation

PT01E-8-2P023
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
2
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
Other Description
CABLE CONNECTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
2
Unique Insert Number
8-2
Want to compare parts?
  1. PT01E-8-2P023
    Amphenol Corporation
    2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT01E-8-2P023 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT01E-8-2P023 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PT01E-8-2P023 would you like to use for your alert(s)?
  • Please alert me when PT01E-8-2P023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT01E-8-2P023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT01E-8-2P023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT01E-8-2P023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT01E-8-2P023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT01E-8-2P023 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: