Part Details for PT01E-8-4S(SR) by Amphenol Industrial Operations
Overview of PT01E-8-4S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01E-8-4S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J6743
|
Newark | Circular Conn, Rcpt, 8-4, Cable, Product Range:Pt Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:8-4 Rohs Compliant: No |Amphenol Industrial PT01E-8-4S(SR) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9200 | Buy Now |
DISTI #
PT01E-8-4S(SR)-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
45 In Stock |
|
$38.4530 / $47.7200 | Buy Now |
DISTI #
70010676
|
RS | Connector CABLE CONNECTING RECEPTACLE W/CABLE CLAMP CLASS E 4#20 SOLDER SOCKET | Amphenol Industrial PT01E-8-4S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$34.2600 / $41.0300 | Buy Now |
DISTI #
AMIPT01E-8-4S(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$18.8935 / $22.9872 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port | 0 |
|
$36.9500 / $48.9200 | Buy Now |
DISTI #
AMIPT01E-8-4S(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 0 |
|
$19.0599 / $23.1897 | Buy Now |