Part Details for PT01SE-10-6P(424) by Amphenol Industrial Operations
Overview of PT01SE-10-6P(424) by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01SE-10-6P(424)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8326
|
Newark | Circular Mil Spec Connector Conn Assembly |Amphenol Industrial PT01SE-10-6P(424) Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$92.5300 | Buy Now |
DISTI #
16K6636
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial PT01SE-10-6P(424) Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6100 / $79.9500 | Buy Now |
DISTI #
2266-PT01SE-10-6P(424)-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$69.7300 | Buy Now |
DISTI #
3937-PT01SE-10-6P(424)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$68.9092 / $78.2700 | Buy Now |
DISTI #
339-PT01SE-10-6P(424)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7300 | Buy Now |
DISTI #
74160049
|
RS | RECEPT | Amphenol Industrial PT01SE-10-6P(424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$82.2500 | RFQ |
DISTI #
AMIPT01SE-10-6P(424)
|
Heilind Electronics | Crimp Cable Receptacle 26482-1 | Americas - 0 in Stock |
|
$30.2039 / $36.7481 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$65.2500 / $88.6100 | Buy Now |
DISTI #
AMIPT01SE-10-6P(424)
|
Interstate Connecting Components | Crimp Cable Receptacle 26482-1 | 0 |
|
$33.9267 / $41.2775 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$65.2500 / $88.6100 | Buy Now |