Part Details for PT01SE-18-11S(LC) by Amphenol Corporation
Overview of PT01SE-18-11S(LC) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for PT01SE-18-11S(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01SE-18-11S(LC)
|
Avnet Americas | Miniature Cylindrical Circular Connector Housing Receptacle 11 Position Socket Contact Cable Mount - Bulk (Alt: PT01SE-18-11S(LC)) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7532 | Buy Now |
DISTI #
654-PT01SE1811SLC
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$100.2400 / $117.5400 | Order Now |
Part Details for PT01SE-18-11S(LC)
PT01SE-18-11S(LC) CAD Models
PT01SE-18-11S(LC) Part Data Attributes
|
PT01SE-18-11S(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01SE-18-11S(LC)
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: 10-807103-125 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |