Part Details for PT01SE-18-30S(304) by Amphenol Industrial Operations
Overview of PT01SE-18-30S(304) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for PT01SE-18-30S(304)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05K4205
|
Newark | Recept |Amphenol Industrial PT01SE-18-30S(304) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.8600 / $176.1200 | Buy Now |
DISTI #
339-PT01SE-18-30S(304)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.3900 | Buy Now |
DISTI #
71284643
|
RS | Connector, RECEPT | Amphenol Industrial PT01SE-18-30S(304) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.9500 | RFQ |
DISTI #
AMMPT01SE-18-30S(304)
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.4000 / $166.9100 | Buy Now |
DISTI #
AMMPT01SE-18-30S(304)
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |