Part Details for PT01SE-22-41S(014) by Amphenol Corporation
Overview of PT01SE-22-41S(014) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01SE-22-41S(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01SE-22-41S(014)
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 41 Position Socket Contact Cable Mount - Bulk (Alt: PT01SE-22-41S(014)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$210.0750 / $260.4930 | Buy Now |
DISTI #
PT01SE-22-41S(014)
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 41 Position Socket Contact Cable Mount - Bulk (Alt: PT01SE-22-41S(014)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$210.0750 / $260.4930 | Buy Now |
DISTI #
PT01SE-22-41S(014)
|
Avnet Americas | Miniature Cylindrical Circular Connector Receptacle 41 Position Socket Contact Cable Mount - Bulk (Alt: PT01SE-22-41S(014)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$210.0750 / $260.4930 | Buy Now |
Part Details for PT01SE-22-41S(014)
PT01SE-22-41S(014) CAD Models
PT01SE-22-41S(014) Part Data Attributes
|
PT01SE-22-41S(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01SE-22-41S(014)
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 27,14 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Other Description | INLINE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 22-41 |