Part Details for PT01SE-24-61P by Amphenol Corporation
Overview of PT01SE-24-61P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01SE-24-61P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT01SE24-61P
|
Avnet Americas | Conn Miniature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: APH PT01SE24-61P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2 Factory Stock |
|
$100.7425 / $124.9207 | Buy Now |
DISTI #
PT01SE-24-61P
|
Avnet Americas | Conn Miniature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: PT01SE-24-61P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$198.1625 / $245.7215 | Buy Now |
DISTI #
654-PT01SE-24-61P
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY | 0 |
|
$222.2000 / $228.1500 | Order Now |
DISTI #
APH PT01SE24-61P
|
Avnet Americas | Conn Miniature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: APH PT01SE24-61P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2 Factory Stock |
|
$100.7425 / $124.9207 | Buy Now |
DISTI #
PT01SE-24-61P
|
Avnet Americas | Conn Miniature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: PT01SE-24-61P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$198.1625 / $245.7215 | Buy Now |
DISTI #
APH PT01SE24-61P
|
Avnet Americas | Conn Miniature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: APH PT01SE24-61P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2 Factory Stock |
|
$100.7425 / $124.9207 | Buy Now |
DISTI #
PT01SE-24-61P
|
Avnet Americas | Conn Miniature Cylindrical PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port - Bulk (Alt: PT01SE-24-61P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$198.1625 / $245.7215 | Buy Now |
Part Details for PT01SE-24-61P
PT01SE-24-61P CAD Models
PT01SE-24-61P Part Data Attributes
|
PT01SE-24-61P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01SE-24-61P
Amphenol Corporation
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |
Alternate Parts for PT01SE-24-61P
This table gives cross-reference parts and alternative options found for PT01SE-24-61P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01SE-24-61P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP00A-24-61P | 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01SE-24-61P vs SP00A-24-61P |
PT01P-24-61PY | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-24-61P vs PT01P-24-61PY |
PT01P-24-61PZ | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-24-61P vs PT01P-24-61PZ |
SP00E-24-61P | 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01SE-24-61P vs SP00E-24-61P |
PT01A-24-61PW | 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01SE-24-61P vs PT01A-24-61PW |
SP00P-24-61PX | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-24-61P vs SP00P-24-61PX |
PT01E-24-61PW | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-24-61P vs PT01E-24-61PW |
PT07P-24-61P | 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01SE-24-61P vs PT07P-24-61P |
PT01E-24-61PY | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-24-61P vs PT01E-24-61PY |
SP00P-24-61PY | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01SE-24-61P vs SP00P-24-61PY |