Part Details for PT01W-12-8S by Amphenol Industrial Operations
Overview of PT01W-12-8S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01W-12-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT01W-12-8S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT01W-12-8S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.5236 | Buy Now |
DISTI #
73337497
|
RS | Connector, RECEPT | Amphenol Industrial PT01W-12-8S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$151.0200 | RFQ |
DISTI #
AMIPT01W-12-8S
|
Heilind Electronics | Solder Cable Rcpt, OD | Americas - 0 in Stock |
|
$36.2312 / $44.0813 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.3400 / $335.3900 | Buy Now |
DISTI #
AMIPT01W-12-8S
|
Interstate Connecting Components | Solder Cable Rcpt, OD | 0 |
|
$36.2312 / $44.0813 | Buy Now |