Part Details for PT02A-10-6S by Amphenol Corporation
Overview of PT02A-10-6S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02A-10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02A-10-6S
|
Avnet Americas | CONN 26482 CIRC SKT 6 POS SLDR ST BOX MT - Bulk (Alt: PT02A-10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6375 / $10.7105 | Buy Now |
DISTI #
APH PT02A10-6S
|
Avnet Americas | CONN 26482 CIRC SKT 6 POS SLDR ST BOX MT - Bulk (Alt: APH PT02A10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 902 Factory Stock |
|
$9.3800 / $15.4380 | Buy Now |
DISTI #
78829338
|
Verical | Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port Min Qty: 50 Package Multiple: 1 Date Code: 2412 | Americas - 613 |
|
$10.7700 / $13.0360 | Buy Now |
DISTI #
71235036
|
Verical | Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2341 | Americas - 290 |
|
$11.3349 / $18.7242 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
PT02A-10-6S
|
Avnet Americas | CONN 26482 CIRC SKT 6 POS SLDR ST BOX MT - Bulk (Alt: PT02A-10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6375 / $10.7105 | Buy Now |
DISTI #
APH PT02A10-6S
|
Avnet Americas | CONN 26482 CIRC SKT 6 POS SLDR ST BOX MT - Bulk (Alt: APH PT02A10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 902 Factory Stock |
|
$9.3800 / $15.4380 | Buy Now |
DISTI #
PT02A-10-6S
|
Avnet Americas | CONN 26482 CIRC SKT 6 POS SLDR ST BOX MT - Bulk (Alt: PT02A-10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6375 / $10.7105 | Buy Now |
DISTI #
APH PT02A10-6S
|
Avnet Americas | CONN 26482 CIRC SKT 6 POS SLDR ST BOX MT - Bulk (Alt: APH PT02A10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 902 Factory Stock |
|
$9.3800 / $15.4380 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 462 |
|
$12.6000 / $14.8900 | Buy Now |
Part Details for PT02A-10-6S
PT02A-10-6S CAD Models
PT02A-10-6S Part Data Attributes
|
PT02A-10-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02A-10-6S
Amphenol Corporation
6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |
Alternate Parts for PT02A-10-6S
This table gives cross-reference parts and alternative options found for PT02A-10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT02A-10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT02A-10-6S(014) | MIL Series Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-10-6S vs PT02A-10-6S(014) |
PT02A-10-6S(424) | MIL Series Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Amphenol Corporation | PT02A-10-6S vs PT02A-10-6S(424) |
PT02A-10-6S023 | 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT02A-10-6S vs PT02A-10-6S023 |