There are no models available for this part yet.
Overview of PT02A-12-4S(027) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT02A-12-4S(027) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26W2566
|
Newark | Recept |Amphenol Industrial PT02A-12-4S(027) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5500 / $25.9800 | Buy Now | |
DISTI #
3937-PT02A-12-4S(027)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-PT02A-12-4S(027)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5804 | Buy Now | |
DISTI #
AMIPT02A-12-4S(027)
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 95 in Stock |
|
$20.3108 / $24.7115 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7300 / $28.7600 | Buy Now | ||
DISTI #
AMIPT02A-12-4S(027)
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 287 |
|
$20.3108 / $24.7115 | Buy Now |