There are no models available for this part yet.
Overview of PT02A-14-12S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for PT02A-14-12S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT02A-14-12S-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
87 In Stock |
|
$19.3838 / $26.9600 | Buy Now | |
DISTI #
70143441
|
RS | Connector metal circ box mount recept size 14 8#20 & 4#16 solder socket contact | Amphenol Industrial PT02A-14-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$20.4400 / $26.5500 | Buy Now | |
DISTI #
AMIPT02A-14-12S
|
Heilind Electronics | AI-Solder Box-Mt Receptacle 26482-1 | Americas - 107 in Stock6 On Order |
|
$18.3005 / $22.2657 | Buy Now | |
DISTI #
AMIPT02A-14-12S
|
Interstate Connecting Components | AI-Solder Box-Mt Receptacle 26482-1 | 32118 On Order |
|
$18.3005 / $22.2657 | Buy Now | |
Master Electronics | Recept |Amphenol Industrial 71-146214-12S RoHS: Compliant |
62 In Stock |
|
$18.9100 / $27.7900 | Buy Now |