Part Details for PT02A-14-15PW-005 by Amphenol Corporation
Overview of PT02A-14-15PW-005 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PT02A-14-15PW-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT02A-14-15PW-005
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port - Bulk (Alt: PT02A-14-15PW-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02A-14-15PW-005
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port - Bulk (Alt: PT02A-14-15PW-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02A-14-15PW-005
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port - Bulk (Alt: PT02A-14-15PW-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT02A-14-15PW-005
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port - Bulk (Alt: PT02A-14-15PW-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PT02A-14-15PW-005
PT02A-14-15PW-005 CAD Models
PT02A-14-15PW-005 Part Data Attributes:
|
PT02A-14-15PW-005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT02A-14-15PW-005
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 17 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | ANODIC ALUMILITE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |